Part Details for 0273-0-15-01-16-01-10-0 by Mill-Max Mfg Corp
Overview of 0273-0-15-01-16-01-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0273-0-15-01-16-01-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0273-015011601100-ND
|
DigiKey | CONN PIN RCPT .022-.034 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
889 In Stock |
|
$0.5732 / $1.2500 | Buy Now |
DISTI #
575-0273015011601
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 16 CON RoHS: Not Compliant | 7 |
|
$0.5480 / $1.2500 | Buy Now |
DISTI #
70206374
|
RS | PRESS-FIT RECEPTACLE | Mill-Max 0273-0-15-01-16-01-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
DISTI #
MMX0273-0-15-01-16-01-100
|
Heilind Electronics | Americas - 380 in Stock |
|
$0.1490 / $0.7233 | Buy Now | |
DISTI #
MMX0273-0-15-01-16-01-100
|
Interstate Connecting Components | 126 |
|
$0.1490 / $0.7233 | Buy Now | |
DISTI #
000000000000398359
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.1239 / $0.9801 | Buy Now |
Part Details for 0273-0-15-01-16-01-10-0
0273-0-15-01-16-01-10-0 CAD Models
0273-0-15-01-16-01-10-0 Part Data Attributes:
|
0273-0-15-01-16-01-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0273-0-15-01-16-01-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0273-0-15-01-16-01-10-0
This table gives cross-reference parts and alternative options found for 0273-0-15-01-16-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273-0-15-01-16-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0273-0-15-80-16-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0273-0-15-01-16-01-10-0 vs 0273-0-15-80-16-01-10-0 |