Part Details for 0272.750H by Littelfuse Inc
Overview of 0272.750H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0272.750H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B660
|
Newark | Pc Board Fuse, Fuse Current:750Ma, Voltage Rating Vac:125V, Product Range:Micro 272 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Littelfuse 0272.750H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.1200 | Buy Now |
DISTI #
0272.750H-ND
|
DigiKey | FUSE BOARD MNT 750MA 125VAC/VDC Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9336 | Buy Now |
DISTI #
576-0272.750H
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .75A MICRO Very Fast Acting RoHS: Compliant | 46 |
|
$4.8500 / $9.7700 | Buy Now |
|
Future Electronics | 272 Series Very Fast-Acting 125 V 0.75 A Ø5.97 x 7.37 mm Radial Lead MICRO™ Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.5500 / $4.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1500 / $13.3400 | Buy Now | |
DISTI #
0272.750H
|
TTI | Fuses with Leads - Through Hole 125V .75A MICRO Very Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.5300 / $4.9000 | Buy Now |
DISTI #
0272.750H
|
TME | Fuse: fuse, ultra rapid, 750mA, 125VAC, 125VDC, TR3 Min Qty: 100 | 0 |
|
$4.5000 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 750MA 125VAC/VDC | 0 |
|
$5.1930 / $5.7123 | RFQ |
Part Details for 0272.750H
0272.750H CAD Models
0272.750H Part Data Attributes
|
0272.750H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0272.750H
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0272.750H
This table gives cross-reference parts and alternative options found for 0272.750H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0272.750H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278.750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0272.750H vs 278.750 |
268.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.75A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0272.750H vs 268.75 |
0269.750V | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0272.750H vs 0269.750V |
0278.750H | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0272.750H vs 0278.750H |
278.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.75A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0272.750H vs 278.75 |
268.750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0272.750H vs 268.750 |