Part Details for 0271160000 by Weidmüller Interface GmbH & Co. KG
Overview of 0271160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0271160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9044
|
Newark | End Plate, Pa66, For Use With:Weidmuller Sak Series Terminal Blocks, Accessory Type:End Plate, Product Range:Sak Series Rohs Compliant: Yes |Weidmuller 0271160000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$1.3200 / $2.9500 | Buy Now |
DISTI #
281-4066-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
322 In Stock |
|
$1.2197 / $2.3500 | Buy Now |
DISTI #
0271160000
|
Avnet Americas | Connector Accessories Straight End Plate Beige - Bag (Alt: 0271160000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$1.0783 / $1.2422 | Buy Now |
DISTI #
10B9044
|
Avnet Americas | Connector Accessories Straight End Plate Beige - Bulk (Alt: 10B9044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$1.5200 / $2.1200 | Buy Now |
DISTI #
470-0271160000
|
Mouser Electronics | Terminal Block Tools & Accessories AP SAK16 RoHS: Compliant | 452 |
|
$1.1700 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight |
100 In Stock 136 Factory Stock |
|
$1.1000 / $1.5800 | Buy Now |
DISTI #
51694742
|
Verical | Connector Accessories End Plate Straight Min Qty: 40 Package Multiple: 20 Date Code: 1628 | Americas - 80 |
|
$2.0927 | Buy Now |
DISTI #
0271160000
|
Avnet Americas | Connector Accessories Straight End Plate Beige - Bag (Alt: 0271160000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$1.0783 / $1.2422 | Buy Now |
DISTI #
10B9044
|
Avnet Americas | Connector Accessories Straight End Plate Beige - Bulk (Alt: 10B9044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$1.5200 / $2.1200 | Buy Now |
DISTI #
0271160000
|
Avnet Abacus | Connector Accessories Straight End Plate Beige (Alt: 0271160000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |