Part Details for 0270NS20DIK by Stetron International Inc
Overview of 0270NS20DIK by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0270NS20DIK
0270NS20DIK CAD Models
0270NS20DIK Part Data Attributes
|
0270NS20DIK
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0270NS20DIK
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 170 V | |
Energy Absorbing Capacity-Max | 190 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for 0270NS20DIK
This table gives cross-reference parts and alternative options found for 0270NS20DIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0270NS20DIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV20H271K-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 225 V, 190 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 0270NS20DIK vs ROV20H271K-AP |
D10350-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 0270NS20DIK vs D10350-000 |
0270NS20DOK | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | 0270NS20DIK vs 0270NS20DOK |
0270NS20DAFB | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | 0270NS20DIK vs 0270NS20DAFB |
ERZV20D271 | Varistor | Panasonic Electronic Components | 0270NS20DIK vs ERZV20D271 |
ERZV20V271 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0270NS20DIK vs ERZV20V271 |
TVZ20EB271KT4X | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | 0270NS20DIK vs TVZ20EB271KT4X |
TVZ20EC271KT40 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | 0270NS20DIK vs TVZ20EC271KT40 |
TVZ20EB271KBSN | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | 0270NS20DIK vs TVZ20EB271KBSN |
0270NS20DTIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | 0270NS20DIK vs 0270NS20DTIK |