Part Details for 0270-0-01-01-00-00-03-0 by Mill-Max Mfg Corp
Overview of 0270-0-01-01-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EVAL-CN0270-EB1Z | Analog Devices | Complete 4 -20 mA HART Solutio |
Price & Stock for 0270-0-01-01-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1942
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 0270-0-01-01-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.8730 | Buy Now |
DISTI #
0270-001010000030-ND
|
DigiKey | CONN PC PIN CIRC .072DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5661 | Buy Now |
DISTI #
575-0270001010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.5200 / $1.0300 | Order Now |
DISTI #
000000000000398350
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.1344 / $0.8507 | Buy Now |
Part Details for 0270-0-01-01-00-00-03-0
0270-0-01-01-00-00-03-0 CAD Models
0270-0-01-01-00-00-03-0 Part Data Attributes
|
0270-0-01-01-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0270-0-01-01-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SLOTTED TERMINAL |
Alternate Parts for 0270-0-01-01-00-00-03-0
This table gives cross-reference parts and alternative options found for 0270-0-01-01-00-00-03-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0270-0-01-01-00-00-03-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0270-0-01-80-00-00-03-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0270-0-01-01-00-00-03-0 vs 0270-0-01-80-00-00-03-0 |