Part Details for 026TB32R5A0B1A1 by CTS Corporation
Overview of 026TB32R5A0B1A1 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 026TB32R5A0B1A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2150-ND
|
DigiKey | POT 5 OHM 5W WIREWOUND LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1027 In Stock |
|
$3.1874 / $6.2200 | Buy Now |
DISTI #
026TB32R5A0B1A1
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 Ohm, 1Turn, Linear, 5 W, ? 20% - Bulk (Alt: 026TB32R5A0B1A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-026TB32R5A0B1A1
|
Mouser Electronics | Potentiometers 5 Ohms 20% Round Shft Lug Left RoHS: Compliant | 1126 |
|
$3.1800 / $6.2200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 5 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk RoHS: Compliant |
772 In Stock |
|
$2.7300 / $4.1000 | Buy Now |
DISTI #
51603035
|
Verical | Res Wirewound POT 5 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk Min Qty: 15 Package Multiple: 5 Date Code: 2013 | Americas - 770 |
|
$3.7960 / $5.3300 | Buy Now |
DISTI #
57491567
|
Verical | Res Wirewound POT 5 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1630 | Americas - 218 |
|
$2.6161 | Buy Now |
DISTI #
026TB32R5A0B1A1
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 5 Ohm, 1Turn, Linear, 5 W, � 20% (Alt: 026TB32R5A0B1A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 5 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk RoHS: Compliant |
772 In Stock |
|
$2.7300 / $4.1000 | Buy Now |
Part Details for 026TB32R5A0B1A1
026TB32R5A0B1A1 CAD Models
026TB32R5A0B1A1 Part Data Attributes
|
026TB32R5A0B1A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
026TB32R5A0B1A1
CTS Corporation
Potentiometer, Wire Wound, 5W, 5ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 20% |