There are no models available for this part yet.
Overview of 0269.700V by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR1AM-14A#BD0 | Renesas Electronics Corporation | 700V-1A-Triac Low Power Use | |
BCR2AS-14A-T13#B00 | Renesas Electronics Corporation | 700V - 2A - Triac Low Power Use | |
BCR1AM-14A-TB#BD0 | Renesas Electronics Corporation | 700V-1A-Triac Low Power Use |
Price & Stock for 0269.700V by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57K2416
|
Newark | Fuse 125V Fm07A Mil Micro Fuse .700A/ Bulk |Littelfuse 0269.700V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7200 / $225.7100 | Buy Now | |
DISTI #
0269.700V-ND
|
DigiKey | FUSE BOARD MNT 700MA 125VAC/VDC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9990 | Buy Now | |
DISTI #
576-0269.700V
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE .700A RoHS: Compliant | 0 |
|
$255.7000 | Order Now | |
Ozdisan Elektronik | FUSE BRD MNT 700MA 125VAC/VDC | 0 |
|
$291.4629 / $306.0360 | RFQ |
CAD Models for 0269.700V by Littelfuse Inc
Part Data Attributes for 0269.700V by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
VERY FAST
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
0.7 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; QPL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0269.700V
This table gives cross-reference parts and alternative options found for 0269.700V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0269.700V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0268.700V | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.700V vs 0268.700V |
273.700 | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Supplemental, Inline/holder, MICRO, | Littelfuse Inc | 0269.700V vs 273.700 |
279.700 | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0269.700V vs 279.700 |
268.7 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.7A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0269.700V vs 268.7 |
262.7 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.7A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 0269.700V vs 262.7 |
274.7 | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Inline/holder | Littelfuse Inc | 0269.700V vs 274.7 |
273.7 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.7A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 0269.700V vs 273.7 |
0274.700H | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.700V vs 0274.700H |
0273.700H | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.700V vs 0273.700H |
274.700 | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0269.700V vs 274.700 |