Part Details for 02686.70.01 by Prysmian Spa
Overview of 02686.70.01 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02686.70.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42-1022-ND
|
DigiKey | CORD 16AWG NEMA 5-15P TO CBL 8' Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
93 In Stock |
|
$23.0059 / $41.7400 | Buy Now |
Part Details for 02686.70.01
02686.70.01 CAD Models
02686.70.01 Part Data Attributes
|
02686.70.01
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
02686.70.01
Prysmian Spa
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |