Part Details for 0268.100V by Littelfuse Inc
Overview of 0268.100V by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0268.100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2756
|
Newark | Fuse 125V V/Fa Hi Rel Micro Rad .100A/ Bulk |Littelfuse 0268.100V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.4200 / $210.5400 | Buy Now |
DISTI #
0268.100V-ND
|
DigiKey | FUSE BOARD MNT 100MA 125VAC/VDC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.4690 | Buy Now |
DISTI #
576-0268.100V
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .100A RoHS: Compliant | 0 |
|
$229.4700 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 100MA 125VAC/VDC | 0 |
|
$270.1604 / $283.6684 | RFQ |
Part Details for 0268.100V
0268.100V CAD Models
0268.100V Part Data Attributes
|
0268.100V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0268.100V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.37 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0268.100V
This table gives cross-reference parts and alternative options found for 0268.100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0268.100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
268.100 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0268.100V vs 268.100 |
0278.100V | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0268.100V vs 0278.100V |
0269.100V | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0268.100V vs 0269.100V |
278.100 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0268.100V vs 278.100 |
0262.100V | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0268.100V vs 0262.100V |