Part Details for 0267002.V by Littelfuse Inc
Overview of 0267002.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0267002.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7501
|
Newark | Fuse 125V Fm08A Pico Mil Fuse 2A/ Bulk |Littelfuse 0267002.V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.3900 / $214.7500 | Buy Now |
DISTI #
0267002.V-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC AXIAL Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.0600 | Buy Now |
DISTI #
576-0267002.V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO MIL 2A RoHS: Compliant | 0 |
|
$275.7300 | Order Now |
|
Future Electronics | 267 Series Very Fast-Acting 125 V 2 A Axial Lead High Reliability PICO® Fuse RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 5 Container: Bag | 0Bag |
|
$208.7400 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2A 125VAC/VDC AXIAL | 0 |
|
$242.1841 / $254.2933 | RFQ |
Part Details for 0267002.V
0267002.V CAD Models
0267002.V Part Data Attributes:
|
0267002.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0267002.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; QPL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0267002.V
This table gives cross-reference parts and alternative options found for 0267002.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0267002.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0267002.VXT | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0267002.V vs 0267002.VXT |