Part Details for 0267000000 by Weidmüller Interface GmbH & Co. KG
Overview of 0267000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0267000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9030
|
Newark | Connecting Sleeve, Brass, Terminal Block, For Use With:Weidmuller Sak Series Terminal Blocks, Accessory Type:Connecting Sleeve, Product Range:Sak Series Rohs Compliant: Yes |Weidmuller 0267000000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
281-4063-ND
|
DigiKey | JUMPER TERM BLK SLEEVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$0.7276 / $1.4000 | Buy Now |
DISTI #
0267000000
|
Avnet Americas | VH 17 FOR SAK 35 -EA - Bulk (Alt: 0267000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6432 / $0.7410 | Buy Now |
DISTI #
470-0267000000
|
Mouser Electronics | Terminal Block Tools & Accessories VH 17/8.2/5.2 | 0 |
|
$0.6840 / $1.4000 | Order Now |
|
Onlinecomponents.com | Connector Accessories Connecting Sleeve Straight Gray |
200 In Stock |
|
$0.6740 / $1.0130 | Buy Now |
DISTI #
0267000000
|
Avnet Americas | VH 17 FOR SAK 35 -EA - Bulk (Alt: 0267000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6432 / $0.7410 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 104 |
|
$0.6000 / $0.9200 | Buy Now |
|
Master Electronics | Connector Accessories Connecting Sleeve Straight Gray |
200 In Stock |
|
$0.6740 / $1.0130 | Buy Now |