Part Details for 0266.500V by Littelfuse Inc
Results Overview of 0266.500V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0266.500V Information
0266.500V by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for 0266.500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2742
|
Newark | Fuse 125V V/Fa Hi Rel Pico Rad .500A/ Bulk |Littelfuse 0266.500V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.1600 / $283.4700 | Buy Now |
DISTI #
0266.500V-ND
|
DigiKey | FUSE BOARD MNT 500MA 125VAC/VDC Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.9590 | Buy Now |
DISTI #
576-0266.500V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .5A w/ Radial Leads RoHS: Compliant | 0 |
|
$363.9700 | Order Now |
DISTI #
75560194
|
RS | FUSE 125V V/FA HI REL PICO RAD .500A | Littelfuse 0266.500V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$266.1800 | RFQ |
DISTI #
0266.500V
|
TTI | Fuses with Leads - Through Hole 125V .5A w/ Radial Leads RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$248.7000 / $266.4600 | Buy Now |
DISTI #
000000000007261697
|
Sager | FUSE 125V V/FA HI REL PICO RAD .500A Min Qty: 5 | 0 |
|
Buy Now |
Part Details for 0266.500V
0266.500V CAD Models
0266.500V Part Data Attributes
|
0266.500V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0266.500V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0266.500V
This table gives cross-reference parts and alternative options found for 0266.500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0266.500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0267.500VXT | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | 0266.500V vs 0267.500VXT |
0265.500V | Littelfuse Inc | $267.6274 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | 0266.500V vs 0265.500V |