Part Details for 026501.5V by Littelfuse Inc
Overview of 026501.5V by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 026501.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2330
|
Newark | Fuse 125V V/Fa Hi Rel Pico Fuse 1.5A/ Bulk |Littelfuse 026501.5V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.3900 / $214.7500 | Buy Now |
DISTI #
026501.5V-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC AXL Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.0600 | Buy Now |
DISTI #
576-026501.5V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1.5A w/ Axial Leads RoHS: Not Compliant | 0 |
|
$275.7300 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 1.5A 125VAC/VDC | 0 |
|
$273.5756 / $287.2544 | RFQ |
Part Details for 026501.5V
026501.5V CAD Models
026501.5V Part Data Attributes
|
026501.5V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
026501.5V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 026501.5V
This table gives cross-reference parts and alternative options found for 026501.5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 026501.5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
025301.5MA | Electric Fuse | Littelfuse Inc | 026501.5V vs 025301.5MA |
047001.5DRSNP | Electric Fuse, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 026501.5V vs 047001.5DRSNP |
049101.5NRT1HF | Electric Fuse, Very Fast Blow, 1.5A, PICO, | Littelfuse Inc | 026501.5V vs 049101.5NRT1HF |
049101.5NAT1HF | Electric Fuse, Very Fast Blow, 1.5A, PICO, | Littelfuse Inc | 026501.5V vs 049101.5NAT1HF |
025301.5PX | Electric Fuse | Littelfuse Inc | 026501.5V vs 025301.5PX |
CQ12LT1.50 | Electric Fuse, | Conquer Electronics Co Ltd | 026501.5V vs CQ12LT1.50 |
025301.5HA | Electric Fuse | Littelfuse Inc | 026501.5V vs 025301.5HA |
26601.5 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 026501.5V vs 26601.5 |
158000.1,5GT | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | SIBA Fuses | 026501.5V vs 158000.1,5GT |
025301.5MR | Electric Fuse | Littelfuse Inc | 026501.5V vs 025301.5MR |