Part Details for 0263001.VXT1L by Littelfuse Inc
Overview of 0263001.VXT1L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0263001.VXT1L
0263001.VXT1L CAD Models
0263001.VXT1L Part Data Attributes
|
0263001.VXT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263001.VXT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0263001.VXT1L
This table gives cross-reference parts and alternative options found for 0263001.VXT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263001.VXT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0263001.WRT1L | Littelfuse Inc | $1.5972 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 0263001.VXT1L vs 0263001.WRT1L |
0263001.WAT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 0263001.VXT1L vs 0263001.WAT1L |
0263001.HRT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0263001.VXT1L vs 0263001.HRT1HF |
0263001.WRT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0263001.VXT1L vs 0263001.WRT1HF |