Part Details for 0263.375MAT1L by Littelfuse Inc
Overview of 0263.375MAT1L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30263F6AFP#U9A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30263F6AFP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), SSOP, /Tape & Reel | |
51940-263LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle. |
Part Details for 0263.375MAT1L
0263.375MAT1L CAD Models
0263.375MAT1L Part Data Attributes
|
0263.375MAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.375MAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263.375MAT1L
This table gives cross-reference parts and alternative options found for 0263.375MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.375MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263.375HXT1HF | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375HXT1HF |
0263.375HAT1L | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375HAT1L |
0263.375MXT1HF | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375MXT1HF |
0263.375WXT1L | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375WXT1L |
0263.375MAT1HF | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375MAT1HF |
0263.375HXT1L | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375HXT1L |
0263.375VXT1L | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375VXT1L |
0263.375MXT1L | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375MXT1L |
0263.375HRT1L | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375HRT1L |
0263.375WXT1HF | Electric Fuse, Very Fast Blow, 0.375A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.375MAT1L vs 0263.375WXT1HF |