Part Details for 0262.031V by Littelfuse Inc
Overview of 0262.031V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2703-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series | |
R7S721031VLBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
PS2703-1-V-A | Renesas Electronics Corporation | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / |
Price & Stock for 0262.031V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2727
|
Newark | Fuse 125V V/Fa Hi Rel Micro Fuse .031A/ Bulk |Littelfuse 0262.031V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.5800 / $314.6900 | Buy Now |
DISTI #
0262.031V-ND
|
DigiKey | FUSE BRD MT 31MA 125VAC/VDC RAD Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.9890 | Buy Now |
DISTI #
576-0262.031V
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .031A RoHS: Compliant | 0 |
|
$342.9900 | Order Now |
DISTI #
75560128
|
RS | FUSE 125V V/FA HI REL MICRO FUSE .031A | Littelfuse 0262.031V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$328.2800 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 31MA 125VAC/VDC RADIAL | 0 |
|
$391.6352 / $411.2169 | RFQ |
Part Details for 0262.031V
0262.031V CAD Models
0262.031V Part Data Attributes
|
0262.031V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0262.031V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.37 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.031 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0262.031V
This table gives cross-reference parts and alternative options found for 0262.031V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0262.031V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0269.031V | Littelfuse Inc | $275.3824 | Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Through Hole | 0262.031V vs 0269.031V |
269.031 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | 0262.031V vs 269.031 |
02780.031V | Littelfuse Inc | Check for Price | Electric Fuse, | 0262.031V vs 02780.031V |
02790.031V | Littelfuse Inc | Check for Price | Electric Fuse, | 0262.031V vs 02790.031V |
02720.031H | Littelfuse Inc | Check for Price | Electric Fuse, | 0262.031V vs 02720.031H |
262.031 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | 0262.031V vs 262.031 |