Part Details for 02606 by 3M
Overview of 02606 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$65.1700 / $82.6400 | Buy Now | |
DISTI #
10050237
|
TestEquity LLC | 3M 02606 Softback Sanding Sponge, 4-1/2 in x 5-1/2 in, (115mm x 140mm), Medium, 20 /Package | 3 |
|
$84.9100 | Buy Now |