Part Details for 026011C-10NX by Coilcraft Inc
Overview of 026011C-10NX by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for 026011C-10NX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF Inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 5280 |
|
$0.3500 / $1.2200 | Buy Now |