Part Details for 026-1310-11-303 by Dialight
Overview of 026-1310-11-303 by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 026-1310-11-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6464
|
Newark | Lamp Holders & Accessories Min Panel Ind Rohs Compliant: Yes |Dialight 026-1310-11-303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$23.9700 | Buy Now |
DISTI #
645-026-1310-11-303
|
Mouser Electronics | Lamp Holders & Accessories MIN PANEL IND RoHS: Not Compliant | 0 |
|
$18.4800 | Order Now |
DISTI #
71264813
|
RS | MIN. Panel IND. | Dialight 026-1310-11-303 RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7500 | RFQ |
|
Onlinecomponents.com | Miniature Panel Indicator |
76 In Stock |
|
$19.5600 / $32.3800 | Buy Now |
DISTI #
36328230
|
Verical | Panel Mount Indicator Accessories RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 41 |
|
$18.3400 / $22.2600 | Buy Now |
DISTI #
51620354
|
Verical | Panel Mount Indicator Accessories RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 33 |
|
$25.8180 / $42.0940 | Buy Now |
DISTI #
026-1310-11-303
|
TTI | Lamp Holders & Accessories MIN PANEL IND Min Qty: 41 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.3000 | Buy Now |
DISTI #
000000000000304083
|
Sager | Lamp Holders & Accessories MIN PANEL IND Min Qty: 41 | 0 |
|
$18.4500 / $19.7700 | Buy Now |
DISTI #
C1S204900088704
|
Chip1Stop | Panel Mount Indicators RoHS: Not Compliant | 41 |
|
$21.7000 / $28.1000 | Buy Now |
|
Master Electronics | Miniature Panel Indicator |
76 In Stock |
|
$19.5600 / $32.3800 | Buy Now |