0259001.M
Littelfuse Inc
Description: Electric Fuse

Overview of 0259001.M by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for 0259001.M by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12J3648
Newark Cartridge Fuse, Fuse Current:1A, Voltage Rating Vac:125V, Product Range:Pico Safe-T-Plus 259 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0259001.M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.4200
  • 2,500 $3.1800
$3.1800 / $3.4200 Buy Now
DISTI # F1317-ND
DigiKey FUSE BRD MNT 1A 125VAC/VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk 823
In Stock
  • 1 $6.3100
  • 5 $6.0920
  • 10 $5.8740
  • 50 $4.5690
  • 100 $3.8075
  • 250 $3.6987
  • 500 $3.1548
  • 1,000 $2.9916
$2.9916 / $6.3100 Buy Now
DISTI # 576-0259001.M
Mouser Electronics Fuses with Leads - Through Hole 125V 1A Safe-T-Plus RoHS: Compliant 1332
  • 1 $6.1000
  • 10 $5.8800
  • 50 $4.5700
  • 100 $3.8100
  • 250 $3.7000
  • 500 $3.1600
  • 1,000 $2.9900
$2.9900 / $6.1000 Buy Now
DISTI # E02:0323_00229279
Arrow Electronics Fuse Fast Acting 1A 125V Radial 8 X 13mm Bulk UL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2437 Europe - 311
  • 1 $6.9477
  • 5 $6.7076
  • 10 $6.4677
  • 50 $5.0308
  • 100 $4.1923
  • 250 $4.0725
  • 500 $3.6258
$3.6258 / $6.9477 Buy Now
Future Electronics 259 Series Fast-Acting 125 V 1 A Ø 8 x 13 mm Through Hole Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $3.0400
$3.0400 Buy Now
DISTI # 0259001.M
TTI Fuses with Leads - Through Hole 125V 1A Safe-T-Plus RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 1,000 $2.9900
$2.9900 Buy Now

CAD Models for 0259001.M by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0259001.M by Littelfuse Inc

0259001.M
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
FAST
Body Height
8 mm
Body Length or Diameter
13 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
50 A
Rated Current
1 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
EN; IEC; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Trip Time or Delay
5 s
Want to compare parts?
  1. 0259001.M
    Littelfuse Inc
    Electric Fuse
    VS

Alternate Parts for 0259001.M

This table gives cross-reference parts and alternative options found for 0259001.M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259001.M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
02591.00M Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0259001.M vs 02591.00M
0259001.T Electric Fuse, Littelfuse Inc 0259001.M vs 0259001.T
Part Number Description Manufacturer Compare
0491001.NAT1 Electric Fuse, Very Fast Blow, 1A, PICO, Littelfuse Inc 0259001.M vs 0491001.NAT1
0267001.VXT Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0259001.M vs 0267001.VXT
0253001.MX Electric Fuse Littelfuse Inc 0259001.M vs 0253001.MX
SF-2410HI100T-2 Electric Fuse, 1A, 125VAC, 50A (IR), Surface Mount, Bourns Inc 0259001.M vs SF-2410HI100T-2
0253001.PA Electric Fuse Littelfuse Inc 0259001.M vs 0253001.PA
0253001.HA Electric Fuse Littelfuse Inc 0259001.M vs 0253001.HA
0259001M Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0259001.M vs 0259001M
0253001.PR Electric Fuse Littelfuse Inc 0259001.M vs 0253001.PR
0491001.NRT1 Electric Fuse, Very Fast Blow, 1A, PICO, Littelfuse Inc 0259001.M vs 0491001.NRT1
0259001T Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0259001.M vs 0259001T

Related Parts for 0259001.M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0259001.M by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0259001.M by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0259001.M would you like to use for your alert(s)?
  • Please alert me when 0259001.M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0259001.M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0259001.M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0259001.M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0259001.M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0259001.M by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: