Part Details for 0259.062MX913 by Littelfuse Inc
Overview of 0259.062MX913 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0259.062MX913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5636
|
Newark | Fuse, 62Ma, 125Vac, Radial, Fuse Current:62Ma, Voltage Rating Vac:125V, Product Range:259-Ul913 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0259.062MX913 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 | Buy Now |
DISTI #
F6226-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC RAD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6805 | Buy Now |
DISTI #
576-0259.062MX913
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .062A PICO UL913 RoHS: Compliant | 0 |
|
$10.0600 | Order Now |
DISTI #
0259.062MX913
|
TTI | Fuses with Leads - Through Hole 125V .062A PICO UL913 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5300 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 62MA 125VAC/VDC RAD | 0 |
|
$19.5279 / $20.8949 | RFQ |