Part Details for 0259-00183 (ALTERNATE: ”HERA45 KIT, BUSHING OUT 1.250”) by Hub City
Overview of 0259-00183 (ALTERNATE: ”HERA45 KIT, BUSHING OUT 1.250”) by Hub City
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 |
Price & Stock for 0259-00183 (ALTERNATE: ”HERA45 KIT, BUSHING OUT 1.250”)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72440734
|
RS | Right Angle Gearbox | Hub City 0259-00183 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$400.5000 | RFQ |