Part Details for 0257030.PXAPC by Littelfuse Inc
Overview of 0257030.PXAPC by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0257030.PXAPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2430
|
Newark | Fuse - Ato 32V Apc: 30A/ Bulk Rohs Compliant: Yes |Littelfuse 0257030.PXAPC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 | Buy Now |
DISTI #
F6061-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11922 In Stock |
|
$0.2200 / $0.5400 | Buy Now |
DISTI #
576-0257030.PXAPC
|
Mouser Electronics | Automotive Fuses 32V APC:30A ATO ATO RoHS: Compliant | 6426 |
|
$0.2200 / $0.5200 | Buy Now |
|
Future Electronics | 257 Series Fast-Acting 32 V 30 A 19.1 x 18.8 x 12.3 mm Through Hole BLADE Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1461 / $0.2255 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 30A 32VDC BLADE | 0 |
|
$0.4658 / $0.5357 | RFQ |
Part Details for 0257030.PXAPC
0257030.PXAPC CAD Models
0257030.PXAPC Part Data Attributes
|
0257030.PXAPC
Littelfuse Inc
Buy Now
|
Compare Parts:
0257030.PXAPC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |