Part Details for 0257020.U by Littelfuse Inc
Overview of 0257020.U by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 0257020.U
0257020.U CAD Models
0257020.U Part Data Attributes
|
0257020.U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0257020.U
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 520 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0257020.U
This table gives cross-reference parts and alternative options found for 0257020.U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0257020.U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287020.PXCN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020.U vs 0287020.PXCN |
0257020.LXN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020.U vs 0257020.LXN |
ATC-20 | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | 0257020.U vs ATC-20 |
164.6185.5206 | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020.U vs 164.6185.5206 |
0287020.L | Electric Fuse, | Littelfuse Inc | 0257020.U vs 0287020.L |
0257020.PXPV | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020.U vs 0257020.PXPV |
0287020.U | Electric Fuse, | Littelfuse Inc | 0257020.U vs 0287020.U |
BK/ATC-20 | Electric Fuse, Fast Blow, 20A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0257020.U vs BK/ATC-20 |
0287020.PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0257020.U vs 0287020.PXS |
ATC-20 | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0257020.U vs ATC-20 |