Part Details for 0257001.PXPV by Littelfuse Inc
Overview of 0257001.PXPV by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0257001.PXPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18714834
|
Arrow Electronics | Fuse Blade Fast Acting 1A 32V Holder Quick Connect 19.05 X 5.08 X 12.19mm cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1103 | Americas - 1 |
|
$0.0695 | Buy Now |
|
Quest Components | 144 |
|
$0.3920 / $0.7840 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0257001.PXPV
0257001.PXPV CAD Models
0257001.PXPV Part Data Attributes
|
0257001.PXPV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0257001.PXPV
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 360000 s |
Alternate Parts for 0257001.PXPV
This table gives cross-reference parts and alternative options found for 0257001.PXPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0257001.PXPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
287001 | Electric Fuse, ELECTRIC FUSE, 1A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0257001.PXPV vs 287001 |
0287001.PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0257001.PXPV vs 0287001.PXS |
0257001PXPV | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257001.PXPV vs 0257001PXPV |
162.6185.4102 | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257001.PXPV vs 162.6185.4102 |
0257001LXN | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257001.PXPV vs 0257001LXN |
0257001.U | Electric Fuse | Littelfuse Inc | 0257001.PXPV vs 0257001.U |
0257001.L | Electric Fuse | Littelfuse Inc | 0257001.PXPV vs 0257001.L |
162.6185.4106 | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257001.PXPV vs 162.6185.4106 |
0287001.PXCN | Electric Fuse, 1A, 32VDC, 1000A (IR), ATOF, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257001.PXPV vs 0287001.PXCN |