Part Details for 0256XSSB42A-P by Toshiba Motors & Drives
Results Overview of 0256XSSB42A-P by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0256XSSB42A-P Information
0256XSSB42A-P by Toshiba Motors & Drives is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 0256XSSB42A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321491
|
RS | AC Motor, C-face, 25 HP, 1200 RPM, 460 VAC, 60HZ, 324TC, EQP 1273 | Toshiba Motors & Drives 0256... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,457.0900 / $4,691.6700 | RFQ |