There are no models available for this part yet.
Overview of 02563396-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02563396-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8617
|
Newark | Lvdt Hr-Z 2000 Assy |Te Connectivity Sensors 02563396-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,688.4600 / $1,809.0700 | Buy Now | |
DISTI #
000000000006094633
|
Sager | Linear Displacement Sensors | 0 |
|
Buy Now | ||
DISTI #
10204367-00
|
Avnet Abacus | Position Sensor Mild Radiation Resistance �2 Inch LVDT 1000g 3Vrms Stainless Steel Housing Cable Mount (Alt: 10204367-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 02563396-000 by TE Connectivity
Part Data Attributes for 02563396-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Housing
|
STAINLESS STEEL
|
Linearity (%)
|
0.25 %
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,LVDT,DC OUTPUT
|
Supply Voltage-Max
|
3 V
|