There are no models available for this part yet.
Overview of 02562398-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 02562398-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8591
|
Newark | Hr-T 3000 |Te Connectivity Sensors 02562398-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,056.4000 / $1,157.8200 | Buy Now | |
DISTI #
02562398-000
|
Avnet Americas | Position Sensor Linear 3V 76.2mm Sensing Position Analog-OUT Cable Mount (Alt: 02562398-000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | ||
DISTI #
000000000006094607
|
Sager | Linear Displacement Sensors LVDT HR-T-3000 ASSY | 0 |
|
Buy Now | ||
DISTI #
02562398-000
|
Avnet Abacus | (Alt: 02562398-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 02562398-000 by TE Connectivity
Part Data Attributes for 02562398-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,LVDT,AC OUTPUT
|