Part Details for 02562394-000 by TE Connectivity
Overview of 02562394-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 02562394-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8588
|
Newark | Lvdt Hr-T-500 Assy |Te Connectivity Sensors 02562394-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.4900 / $649.8000 | Buy Now |
DISTI #
02562394-000
|
Avnet Americas | Position Sensor Linear 3V 12.7mm Sensing Position Analog-OUT Cable Mount (Alt: 02562394-000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
592-02562394000
|
Mouser Electronics | Linear Displacement Sensors LVDT HR-T-500 ASSY RoHS: Compliant | 0 |
|
$648.1500 / $670.2500 | Order Now |
DISTI #
02562394-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006094604
|
Sager | Linear Displacement Sensors LVDT HR-T-500 ASSY | 0 |
|
Buy Now | |
DISTI #
02562394-000
|
Avnet Abacus | (Alt: 02562394-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02562394-000
02562394-000 CAD Models
02562394-000 Part Data Attributes
|
02562394-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02562394-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |