Part Details for 02561022-000 by TE Connectivity
Overview of 02561022-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 02561022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6132
|
Newark | Lvdt Hct 1000 Assy |Te Connectivity Sensors 02561022-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$676.8500 / $742.5200 | Buy Now |
DISTI #
02561022-000
|
Avnet Americas | Position Sensor Linear 10.5V to 28V 25.4mm Sensing Position Analog-OUT Cable Mount/Connector Mount - Bulk (Alt: 02561022-000) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$695.7398 / $837.2462 | Buy Now |
DISTI #
571-02561022-000
|
Mouser Electronics | Linear Displacement Sensors LVDT HCT 1000 ASSY RoHS: Compliant | 0 |
|
$759.2100 / $791.9500 | Order Now |
|
Future Electronics | HCT SERIES 10.5 to 28VDC 540 ohms 50Hz 4 to 20mA loop LVDT Transmitter RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$776.4300 / $802.1000 | Buy Now |
|
Future Electronics | HCT SERIES 10.5 to 28VDC 540 ohms 50Hz 4 to 20mA loop LVDT Transmitter RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$776.4300 / $802.1000 | Buy Now |
|
Future Electronics | HCT SERIES 10.5 to 28VDC 540 ohms 50Hz 4 to 20mA loop LVDT Transmitter RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$865.1300 / $908.3900 | Buy Now |
DISTI #
TSS02561022-000
|
Heilind Electronics | HCT 1000 | Americas - 0 in Stock |
|
$764.1360 / $860.5119 | Buy Now |
|
Onlinecomponents.com | LVDT HCT 1000 ASSY RoHS: Compliant | 0 |
|
$686.1600 / $1,252.9200 | Buy Now |
DISTI #
TSS02561022-000
|
Interstate Connecting Components | HCT 1000 | 0 |
|
$764.1360 / $860.5119 | Buy Now |
DISTI #
02561022-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 5 | 0 |
|
$671.7100 / $746.3400 | Buy Now |
Part Details for 02561022-000
02561022-000 CAD Models
02561022-000 Part Data Attributes
|
02561022-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02561022-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |