Part Details for 02560991-000 by TE Connectivity
Overview of 02560991-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560991-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356-1022-ND
|
DigiKey | SENSOR LVDT DC-SE 0-6.25MM Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$525.8700 | Buy Now |
DISTI #
02560991-000
|
Avnet Americas | Position Sensor Linear 8.5V to 28V 6.35mm Sensing Position Analog-OUT Cable Mount - Bulk (Alt: 02560991-000) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-02560991-000
|
Mouser Electronics | Linear Displacement Sensors LVDT DC-SE 250 | 0 |
|
$464.2500 / $474.5600 | Order Now |
DISTI #
02560991-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006094572
|
Sager | Linear Displacement Sensors LVDT DC-SE 250 | 0 |
|
Buy Now | |
DISTI #
02560991-000
|
Avnet Abacus | (Alt: 02560991-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02560991-000
02560991-000 CAD Models
02560991-000 Part Data Attributes
|
02560991-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560991-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |