Part Details for 02560501-000 by TE Connectivity
Overview of 02560501-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 02560501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02560501-000
|
Avnet Americas | Position Sensor Linear 3V 76.2mm Sensing Position Analog-OUT Flange Mount - Bulk (Alt: 02560501-000) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$951.1036 / $1,144.5483 | Buy Now |
DISTI #
571-02560501-000
|
Mouser Electronics | Linear Displacement Sensors LVDT MP 3000 ASSY RoHS: Compliant | 0 |
|
$1,038.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$948.2600 | Buy Now |
DISTI #
TSS02560501-000
|
Heilind Electronics | MP 3000 | Americas - 0 in Stock |
|
$1,044.6049 / $1,176.3536 | Buy Now |
|
Onlinecomponents.com | LVDT MP 3000 ASSY RoHS: Compliant | 0 |
|
$938.0100 / $1,712.7900 | Buy Now |
DISTI #
TSS02560501-000
|
Interstate Connecting Components | MP 3000 | 0 |
|
$1,044.6049 / $1,176.3536 | Buy Now |
DISTI #
02560501-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 5 | 0 |
|
$918.2500 / $1,020.2800 | Buy Now |
DISTI #
000000000006094529
|
Sager | Linear Displacement Sensors LVDT MP 3000 ASSY Min Qty: 1 | 0 |
|
$1,074.6900 / $1,104.1400 | Buy Now |
DISTI #
02560501-000
|
Avnet Abacus | (Alt: 02560501-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LVDT MP 3000 ASSY RoHS: Compliant | 0 |
|
$938.0100 / $1,712.7900 | Buy Now |
Part Details for 02560501-000
02560501-000 CAD Models
02560501-000 Part Data Attributes
|
02560501-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560501-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |