Part Details for 02560420-000 by TE Connectivity
Overview of 02560420-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 02560420-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02560420-000-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$852.9380 | Buy Now |
DISTI #
02560420-000
|
Avnet Americas | Hermetically Sealed AC LVDT 400Hz to 10kHz - Bulk (Alt: 02560420-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$786.3936 / $802.7768 | Buy Now |
DISTI #
592-02560420000
|
Mouser Electronics | Linear Displacement Sensors LVDT HCA 5000 ASSY RoHS: Compliant | 0 |
|
$878.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$802.7700 | Buy Now |
DISTI #
TSS02560420-000
|
Heilind Electronics | HCA 5000 | Americas - 0 in Stock |
|
$918.7776 / $995.8622 | Buy Now |
|
Onlinecomponents.com | LVDT HCA 5000 ASSY RoHS: Compliant | 0 |
|
$819.1600 / $2,047.0500 | Buy Now |
DISTI #
TSS02560420-000
|
Interstate Connecting Components | HCA 5000 | 0 |
|
$918.7776 / $995.8622 | Buy Now |
DISTI #
02560420-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 10 | 0 |
|
$807.6500 / $863.7300 | Buy Now |
DISTI #
000000000006094515
|
Sager | Linear Displacement Sensors LVDT HCA 5000 ASSY Min Qty: 10 | 0 |
|
$1,100.5600 | Buy Now |
DISTI #
02560420-000
|
Avnet Abacus | (Alt: 02560420-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02560420-000
02560420-000 CAD Models
02560420-000 Part Data Attributes
|
02560420-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560420-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 10 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |