-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDT AC Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7217
|
Newark | Lvdt, Ac, 1", 450 Ohm, 20Khz Rohs Compliant: Yes |Te Connectivity 02560412-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$324.4000 | Buy Now |
DISTI #
52K6051
|
Newark | Lvdt Mhr 1000 Assy Rohs Compliant: Yes |Te Connectivity 02560412-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$463.0100 / $505.1000 | Buy Now |
DISTI #
356-1015-ND
|
DigiKey | SENSOR LVDT MHR SERIES +-25.4MM Min Qty: 3 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$511.7267 | Buy Now |
DISTI #
02560412-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02560412-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$434.8064 / $523.2416 | Buy Now |
DISTI #
571-02560412-000
|
Mouser Electronics | Linear Displacement Sensors LVDT MHR 1000 ASSY | 0 |
|
$494.9300 / $511.7000 | Order Now |
DISTI #
71347972
|
RS | LVDT MHR 1000 ASSY | TE Connectivity 02560412-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$785.2000 | RFQ |
|
Future Electronics | LVDT MHR 1000 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$501.6700 / $526.7500 | Buy Now |
|
Future Electronics | LVDT MHR 1000 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$501.6700 / $526.7500 | Buy Now |
|
Future Electronics | LVDT MHR 1000 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Tray | 0Tray |
|
$501.6700 / $526.7500 | Buy Now |
DISTI #
TSS02560412-000
|
Heilind Electronics | MHR 1000 | Americas - 0 in Stock |
|
$442.1324 / $455.5304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02560412-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560412-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IP61 | |
Body Height | 142.2 mm | |
Body Length or Diameter | 9.52 mm | |
Excitation Frequency | 20 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V | |
Termination Type | WIRE |