Part Details for 02560410-000 by TE Connectivity
Overview of 02560410-000 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 02560410-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K8353
|
Newark | Linear Displacement Sensor, 6.35Mm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Output Impedance:420Ohm, Lvdt Type:Ac, Transducer Output Type:Voltage Rohs Compliant: Yes |Te Connectivity 02560410-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.6800 / $421.2800 | Buy Now |
DISTI #
223-1767-ND
|
DigiKey | SENSOR LINEAR 6.35MM WIRE LEADS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$317.0520 / $345.8700 | Buy Now |
DISTI #
02560410-000
|
Avnet Americas | Miniature General Purpose AC LVDT - Bulk (Alt: 02560410-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$269.3940 / $324.1860 | Buy Now |
DISTI #
824-02560410-000
|
Mouser Electronics | Linear Displacement Sensors LVDT MHR 250 ASSY RoHS: Compliant | 0 |
|
$317.0500 / $345.8700 | Order Now |
DISTI #
71347970
|
RS | Linear Transducers, Miniature General Purpose 0.05 Inch LVDT, MHR Series | TE Connectivity 02560410-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$476.9200 / $518.4000 | Buy Now |
|
Future Electronics | MHR Series 6.35 mm 3 V Linear Position LVDS Shaft Wire Leads Sensor RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$299.9300 / $314.9200 | Buy Now |
|
Future Electronics | MHR Series 6.35 mm 3 V Linear Position LVDS Shaft Wire Leads Sensor RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$299.9300 / $314.9200 | Buy Now |
DISTI #
TSS02560410-000
|
Heilind Electronics | LVDT MHR 250 ASSY | Americas - 0 in Stock |
|
$281.7936 / $333.1947 | Buy Now |
|
Onlinecomponents.com | LVDT MHR 250 ASSY | 0 |
|
$282.5300 / $331.0300 | Buy Now |
DISTI #
02560410-000
|
TTI | Linear Displacement Sensors LVDT MHR 250 ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$317.0500 / $342.4000 | Buy Now |
Part Details for 02560410-000
02560410-000 CAD Models
02560410-000 Part Data Attributes:
|
02560410-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560410-000
TE Connectivity
SENSOR LVDT MHR SERIES +-6.35MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IP61 | |
Body Height | 47 mm | |
Body Length or Diameter | 9.52 mm | |
Excitation Frequency | 20 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V | |
Termination Type | WIRE |