Part Details for 02560405-000 by TE Connectivity
Overview of 02560405-000 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 02560405-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7210
|
Newark | Lvdt, Ac, 0.005", 302Ohm, 20Khz Rohs Compliant: Yes |Te Connectivity 02560405-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$310.7400 / $341.7200 | Buy Now |
DISTI #
223-1842-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$234.9624 / $326.0900 | Buy Now |
DISTI #
02560405-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02560405-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$183.6654 / $208.8276 | Buy Now |
DISTI #
824-02560405-000
|
Mouser Electronics | Linear Displacement Sensors LVDT MHR 005 ASSY | 15 |
|
$231.3900 / $320.8900 | Buy Now |
DISTI #
71347965
|
RS | LVDT MHR 005 ASSY | TE Connectivity 02560405-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$294.0400 / $316.1800 | RFQ |
|
Future Electronics | LVDT MHR 005 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$226.8600 / $238.2000 | Buy Now |
|
Future Electronics | LVDT MHR 005 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$221.1700 / $232.2300 | Buy Now |
|
Future Electronics | LVDT MHR 005 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$239.8700 / $251.8700 | Buy Now |
DISTI #
TSS02560405-000
|
Heilind Electronics | MHR 005 | Americas - 0 in Stock |
|
$231.9984 / $251.4649 | Buy Now |
|
Onlinecomponents.com | LVDT MHR 005 ASSY RoHS: Compliant |
5 In Stock |
|
$200.5100 / $379.0000 | Buy Now |
Part Details for 02560405-000
02560405-000 CAD Models
02560405-000 Part Data Attributes
|
02560405-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560405-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IP61 | |
Body Height | 9.5 mm | |
Body Length or Diameter | 9.52 mm | |
Excitation Frequency | 20 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V | |
Termination Type | WIRE |