-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDT AC Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6041
|
Newark | Lvdt Hr 3000 Assy |Te Connectivity 02560398-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$637.8000 / $715.2500 | Buy Now |
DISTI #
02560398-000-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 3 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$632.6733 | Buy Now |
DISTI #
824-02560398-000
|
Mouser Electronics | Linear Displacement Sensors LVDT HR 3000 ASSY | 0 |
|
$628.8900 / $632.6700 | Order Now |
DISTI #
71347961
|
RS | LVDT HR 3000 ASSY | TE Connectivity 02560398-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$970.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$491.3000 | Buy Now |
DISTI #
TSS02560398-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$562.2912 / $609.4704 | Buy Now | |
|
Onlinecomponents.com | LVDT HR 3000 ASSY RoHS: Compliant | 0 |
|
$563.7600 / $650.9500 | Buy Now |
DISTI #
TSS02560398-000
|
Interstate Connecting Components | 0 |
|
$562.2912 / $609.4704 | Buy Now | |
DISTI #
02560398-000
|
Avnet Abacus | (Alt: 02560398-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LVDT HR 3000 ASSY RoHS: Compliant | 0 |
|
$563.7600 / $650.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02560398-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560398-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |