Part Details for 02560394-000 by TE Connectivity
Overview of 02560394-000 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 02560394-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6038
|
Newark | Lvdt, Ac, Linear Motion, 375 Ohm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Output Impedance:375Ohm, Lvdt Type:Ac, Transducer Output Type:Voltage Rohs Compliant: Yes |Te Connectivity Sensors 02560394-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$348.8100 / $376.7000 | Buy Now |
DISTI #
223-1840-ND
|
DigiKey | GENERAL PURPOSE LVDT SE Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.9430 / $321.7600 | Buy Now |
DISTI #
02560394-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02560394-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$250.6084 / $301.5796 | Buy Now |
DISTI #
52K6038
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 52K6038) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$348.8100 / $376.7000 | Buy Now |
DISTI #
824-02560394-000
|
Mouser Electronics | Linear Displacement Sensors HR 500 ASSY RoHS: Compliant | 0 |
|
$294.9400 / $321.7600 | Order Now |
DISTI #
71347958
|
RS | LVDT HR 500 ASSY | TE Connectivity 02560394-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$431.0500 | RFQ |
DISTI #
TSS02560394-000
|
Heilind Electronics | LVDT HR 500 ASSY | Americas - 0 in Stock |
|
$262.1376 / $284.1276 | Buy Now |
|
Onlinecomponents.com | LVDT HR 500 ASSY |
25 In Stock |
|
$262.8200 / $307.9500 | Buy Now |
DISTI #
02560394-000
|
TTI | Linear Displacement Sensors HR 500 ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$285.2100 / $322.3700 | Buy Now |
DISTI #
02560394-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02560394-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$250.6084 / $301.5796 | Buy Now |
Part Details for 02560394-000
02560394-000 CAD Models
02560394-000 Part Data Attributes:
|
02560394-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560394-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |