Part Details for 02560390-000 by TE Connectivity
Overview of 02560390-000 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 02560390-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6035
|
Newark | Lvdt, Ac, Linear Motion, 5 Kohm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Output Impedance:5Kohm, Lvdt Type:Ac, Transducer Output Type:Voltage Rohs Compliant: Yes |Te Connectivity Sensors 02560390-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$180.8200 / $195.0600 | Buy Now |
DISTI #
223-1838-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.0660 / $186.6200 | Buy Now |
DISTI #
02560390-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02560390-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$145.3524 / $174.9156 | Buy Now |
DISTI #
52K6035
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 52K6035) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$169.5100 / $189.8200 | Buy Now |
DISTI #
824-02560390-000
|
Mouser Electronics | Linear Displacement Sensors LVDT HR 100 ASSY | 111 |
|
$152.5800 / $167.4500 | Buy Now |
DISTI #
71347955
|
RS | LVDT HR 100 ASSY | TE Connectivity 02560390-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$250.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$144.9200 | Buy Now |
DISTI #
TSS02560390-000
|
Heilind Electronics | Americas - 0 in Stock48 On Order |
|
$152.0352 / $164.7876 | Buy Now | |
|
Onlinecomponents.com | LVDT HR 100 ASSY | 0 |
|
$142.5300 / $178.6100 | Buy Now |
DISTI #
02560390-000
|
TTI | Linear Displacement Sensors LVDT HR 100 ASSY Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$146.9800 / $156.1000 | Buy Now |
Part Details for 02560390-000
02560390-000 CAD Models
02560390-000 Part Data Attributes:
|
02560390-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560390-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |