-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDT AC Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3975
|
Newark | Lvdt Hr 050 Assy |Te Connectivity Sensors 02560389-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0200 / $137.6400 | Buy Now |
DISTI #
223-1837-ND
|
DigiKey | SENSOR LVDT HR SERIES Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
58 In Stock |
|
$141.1456 / $161.3100 | Buy Now |
DISTI #
02560389-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02560389-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$117.7876 / $141.7444 | Buy Now |
DISTI #
824-02560389-000
|
Mouser Electronics | Linear Displacement Sensors HR 050 LVDT .05in RoHS: Compliant | 25 |
|
$141.1400 / $147.6800 | Buy Now |
DISTI #
71347954
|
RS | Linear Transducers, General Purpose 0.05 Inch LVDT, HR Series | TE Connectivity 02560389-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.2000 / $245.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$117.4400 | Buy Now |
DISTI #
TSS02560389-000
|
Heilind Electronics | HR 050 | Americas - 0 in Stock |
|
$123.2064 / $124.8714 | Buy Now |
|
Onlinecomponents.com | LVDT HR 050 ASSY RoHS: Compliant | 0 |
|
$112.0700 / $164.0600 | Buy Now |
DISTI #
02560389-000
|
TTI | Linear Displacement Sensors HR 050 LVDT .05in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$117.7900 / $153.7400 | Buy Now |
DISTI #
TSS02560389-000
|
Interstate Connecting Components | HR 050 | 0 |
|
$123.2064 / $124.8714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02560389-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560389-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |