-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J1553
|
Newark | Rvdt R30D Assy |Te Connectivity Sensors 02560234-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
02560234-000-ND
|
DigiKey | SENSOR POSITION RVDT +/- 15V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12 In Stock |
|
$977.9690 / $1,020.1600 | Buy Now |
DISTI #
02560234-000
|
Avnet Americas | Inclinometer Analog-OUT ±30° 15V 500Hz Servo Mount - Bulk (Alt: 02560234-000) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$896.1392 / $1,078.4048 | Buy Now |
DISTI #
824-02560234-000
|
Mouser Electronics | Industrial Motion & Position Sensors RVDT R30D W/+/-30 DEGREE RANGE | 0 |
|
$1,020.1600 | Order Now |
DISTI #
72046427
|
RS | RVDT R30D ASSY | TE Connectivity 02560234-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,077.6000 | RFQ |
DISTI #
TSS02560234-000
|
Heilind Electronics | RVDT R30D WITH +/-30 DEGREE RA | Americas - 0 in Stock2 On Order |
|
$937.3680 / $1,055.5979 | Buy Now |
|
Onlinecomponents.com | RVDT R30D ASSY RoHS: Compliant |
3 In Stock |
|
$926.9900 / $1,069.5400 | Buy Now |
DISTI #
02560234-000
|
TTI | Industrial Motion & Position Sensors RVDT R30D W/+/-30 DEGREE RANGE Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$933.0500 / $970.7400 | Buy Now |
DISTI #
TSS02560234-000
|
Interstate Connecting Components | RVDT R30D WITH +/-30 DEGREE RA | 0 |
|
$937.3680 / $1,055.5979 | Buy Now |
DISTI #
02560234-000
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 3 | 0 |
|
$813.6900 / $949.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02560234-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560234-000
TE Connectivity
Rotary Position Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -18 °C | |
Output Range | -3.75-3.75V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,INDUCTIVE | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 13.5 V |