0253007.PR
Littelfuse Inc
Description: Electric Fuse

Overview of 0253007.PR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 0253007.PR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0253007.PR by Littelfuse Inc

0253007.PR
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
VERY FAST
Body Height
7.11 mm
Body Length or Diameter
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
Joule Integral-Nom
10 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
7 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; CUL; TUV; QPL; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Trip Time or Delay
0.03 s
Want to compare parts?
  1. 0253007.PR
    Littelfuse Inc
    Electric Fuse
    VS

Alternate Parts for 0253007.PR

This table gives cross-reference parts and alternative options found for 0253007.PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0253007.PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0253007.NR Electric Fuse Littelfuse Inc 0253007.PR vs 0253007.NR
Part Number Description Manufacturer Compare
CQ12LT007 Electric Fuse, Conquer Electronics Co Ltd 0253007.PR vs CQ12LT007
0267007.VXT Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253007.PR vs 0267007.VXT
0253007.NR Electric Fuse Littelfuse Inc 0253007.PR vs 0253007.NR
265007 Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED Littelfuse Inc 0253007.PR vs 265007
0253007.NX Electric Fuse Littelfuse Inc 0253007.PR vs 0253007.NX
0253007.MA Electric Fuse Littelfuse Inc 0253007.PR vs 0253007.MA
MIMQF12,5V7 Electric Fuse, Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, Mersen Electrical Power 0253007.PR vs MIMQF12,5V7
0266007.V Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT Littelfuse Inc 0253007.PR vs 0266007.V
0253007.HR Electric Fuse Littelfuse Inc 0253007.PR vs 0253007.HR
266007 Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED Littelfuse Inc 0253007.PR vs 266007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0253007.PR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0253007.PR by Littelfuse Inc

  • Please alert me when 0253007.PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0253007.PR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0253007.PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0253007.PR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0253007.PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0253007.PR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: