Part Details for 0253.750PAL by Littelfuse Inc
Overview of 0253.750PAL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0253ANLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Part Details for 0253.750PAL
0253.750PAL CAD Models
0253.750PAL Part Data Attributes
|
0253.750PAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0253.750PAL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.61 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0253.750PAL
This table gives cross-reference parts and alternative options found for 0253.750PAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0253.750PAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0253.750MXT3L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0253.750PAL vs 0253.750MXT3L |
0253.750TL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0253.750PAL vs 0253.750TL |
0253.750MXL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0253.750PAL vs 0253.750MXL |
0253.750MRT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | 0253.750PAL vs 0253.750MRT1L |
0253.750NRT3L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0253.750PAL vs 0253.750NRT3L |
0253.750HRT3L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0253.750PAL vs 0253.750HRT3L |
0253.750L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED, ROHS COMPLIANT | 0253.750PAL vs 0253.750L |
0253.750T | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole | 0253.750PAL vs 0253.750T |
0253.750VRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 0253.750PAL vs 0253.750VRL |