Part Details for 0253.500V by Littelfuse Inc
Overview of 0253.500V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for 0253.500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7859
|
Newark | Fuse 125V Fm10A Pico Mil Fuse .500A/ Bulk |Littelfuse 0253.500V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $10.9800 | Buy Now |
DISTI #
0253.500V-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC AXL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
468 In Stock |
|
$6.2366 / $12.7100 | Buy Now |
DISTI #
576-0253.500V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FM10A PICO MIL .500A RoHS: Compliant | 0 |
|
$6.4200 / $13.3900 | Order Now |
DISTI #
75560055
|
RS | FUSE 125V FM10A PICO MIL FUSE .500A | Littelfuse 0253.500V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 | RFQ |
DISTI #
0253.500V
|
TTI | Fuses with Leads - Through Hole 125V FM10A PICO MIL .500A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.0400 / $10.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 125VAC/VDC | 0 |
|
$13.7715 / $14.7355 | RFQ |