Part Details for 0253.500MA by Littelfuse Inc
Overview of 0253.500MA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 0253.500MA
0253.500MA CAD Models
0253.500MA Part Data Attributes:
|
0253.500MA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0253.500MA
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.61 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CSA; CUL; QPL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.004 s |
Alternate Parts for 0253.500MA
This table gives cross-reference parts and alternative options found for 0253.500MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0253.500MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253.500HA | Electric Fuse | Littelfuse Inc | 0253.500MA vs 0253.500HA |
0253.500PX | Electric Fuse | Littelfuse Inc | 0253.500MA vs 0253.500PX |
0253.500NA | Electric Fuse | Littelfuse Inc | 0253.500MA vs 0253.500NA |
0253.500MX | Electric Fuse | Littelfuse Inc | 0253.500MA vs 0253.500MX |
0253.500NX | Electric Fuse | Littelfuse Inc | 0253.500MA vs 0253.500NX |