Part Details for 0253.375T1 by Littelfuse Inc
Overview of 0253.375T1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2375T1P-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 24V 10A 11.4Mohm 6-Pin Eflip-Lga, EFLIP(LGA), /Embossed Tape | |
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Part Details for 0253.375T1
0253.375T1 CAD Models
0253.375T1 Part Data Attributes
|
0253.375T1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0253.375T1
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE |