Part Details for 0253.375PRT1L by Littelfuse Inc
Overview of 0253.375PRT1L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0253.375PRT1L
0253.375PRT1L CAD Models
0253.375PRT1L Part Data Attributes:
|
0253.375PRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0253.375PRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0253.375PRT1L
This table gives cross-reference parts and alternative options found for 0253.375PRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0253.375PRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253.375NXT3L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375NXT3L |
0253.375 | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 0253.375PRT1L vs 0253.375 |
0253.375L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375L |
0253.375HXT3L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375HXT3L |
0253.375HAT3L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375HAT3L |
0253.375VRT3L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375VRT3L |
0253.375NRT3L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375NRT3L |
0253.375PXT3L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375PXT3L |
0253.375MAL | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375MAL |
0253.375VRL | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0253.375PRT1L vs 0253.375VRL |