Part Details for 0253.250NRT1 by Littelfuse Inc
Overview of 0253.250NRT1 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0253ANLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Price & Stock for 0253.250NRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7577
|
Newark | Fuse 125V Fm10A Pico Mil Fuse .250A/ Tr |Littelfuse 0253.250NRT1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0600 | Buy Now |
DISTI #
0253.250NRT1-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC AXL Min Qty: 5000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1604 | Buy Now |
DISTI #
576-0253.250NRT1
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .250A FM Fast Acting RoHS: Not Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
75569918
|
RS | FUSE 125V FM10A PICO MIL FUSE .250A | Littelfuse 0253.250NRT1 Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 | RFQ |
DISTI #
0253.250NRT1
|
TTI | Fuses with Leads - Through Hole 125V .250A FM Fast Acting Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$4.1600 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 250MA 125VAC/VDC | 0 |
|
$7.7554 / $8.5309 | RFQ |