0253.250MAT3L
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT

Overview of 0253.250MAT3L by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R7F7010253AFP Renesas Electronics Corporation High-end In-vehicle Microcomputers for Body Applications
9DBL0253ANLGI Renesas Electronics Corporation 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator
9DBL0253ANLGI8 Renesas Electronics Corporation 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator

CAD Models for 0253.250MAT3L by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0253.250MAT3L by Littelfuse Inc

0253.250MAT3L
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
VERY FAST
Body Height
7.11 mm
Body Length or Diameter
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
AMMO PACK
Rated Breaking Capacity
50 A
Rated Current
0.25 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; QPL; UL
Surface Mount
NO
Terminal Finish
PURE TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 0253.250MAT3L
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
    VS

Alternate Parts for 0253.250MAT3L

This table gives cross-reference parts and alternative options found for 0253.250MAT3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0253.250MAT3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0253.250HXT3 Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0253.250HXT3
0253.250T1L Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250T1L
0253.250VRL Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250VRL
0253.250NXT3 Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0253.250NXT3
0253.250NXT3L Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250NXT3L
0253.250HAT3L Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250HAT3L
0253.250VAT3L Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250VAT3L
0253.250NAT3L Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250NAT3L
0253.250HXT3L Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250HXT3L
0253.250VXL Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250VXL
Part Number Description Manufacturer Compare
0251.250PR Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0251.250PR
0251.250MXT1 Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0251.250MXT1
0253.250HAT3L Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250HAT3L
0253.250HXT3 Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0253.250HXT3
0253.250HRL Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250HRL
0251.250HXT1 Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0251.250HXT1
0253.250NXL Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0253.250MAT3L vs 0253.250NXL
0251.250HX Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0251.250HX
0251.250NAT1 Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0251.250NAT1
0253.250HAT3 Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0253.250MAT3L vs 0253.250HAT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0253.250MAT3L by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0253.250MAT3L by Littelfuse Inc

  • Please alert me when 0253.250MAT3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0253.250MAT3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0253.250MAT3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0253.250MAT3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0253.250MAT3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0253.250MAT3L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: