Part Details for 0252111742 by Weidmüller Interface GmbH & Co. KG
Overview of 0252111742 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0252111742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2716
|
Newark | Cli C 02-3 Ge/Sw/Mp |Weidmuller 0252111742 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$12.8600 / $17.8300 | Buy Now |
DISTI #
0252111742-ND
|
DigiKey | CLI C 02-3 GE/SW / MP Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1104 | Buy Now |
DISTI #
0252111742
|
Avnet Americas | Cable Marker "/" Legend 3mm x 3.4mm PVC Yellow Multipack - Bulk (Alt: 0252111742) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-0252111742
|
Mouser Electronics | Wire Labels & Markers CLI C 02-3 GE/SW / MP | 0 |
|
$0.0510 / $0.0960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0501 / $0.0773 | Buy Now |